Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima FKS2D013301A00M FKS2 3300PF ±20% 100V Radial Polyester Capacitor
Image Representative of Range

Wima FKS2D013301A00M FKS2 3300PF ±20% 100V Radial Polyester Capacitor

Order Code:  

64-2480

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: FKS2D013301A00M  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.395
25+ £0.230
100+ £0.189

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
27 available to back OrderBack-order availability date - 21/05/2024

A 3.3nF radial polyester film capacitor encapsulated in a flame retardant case. Suitable for applications such as reservoir and decoupling in high speed circuits.


  • Tolerance 20%
  • Dimensions x x mm
  • PCM 5mm
  • Working voltage 100V
  • Pulse duty construction
  • Low induction
  • Low ESR
  • High duty cycle
  • UL 94V-0
  • Wima FKS2 series
Type Radial leaded
Material Polyester
Capacitance 3.3nF
Voltage 100V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 2.5 x 6.5 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review