Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS4C041503F00KS MKS4 1.5uF ±10% 63V Radial Polyester Film Capacitor

Wima MKS4C041503F00KS MKS4 1.5uF ±10% 63V Radial Polyester Film Capacitor

Order Code:  

64-2468

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS4C041503F00KS  Copy to clipboard
 Report an error

Discontinued

A 63V 1500nF industry standard metallised polyester (PET) capacitor. The capacitor has a high volume/capacitance ratio and is suitable for general purpose DC applications such as by-pass, blocking, coupling and decoupling, timing.


  • Tolerance 10%
  • Dimensions 5 x 10.5 x 10.3mm
  • PCM 10mm
  • Encapsulated in a red flame retardant plastic case with epoxy resin seal
  • Self-healing
  • UL 94V-0
  • Wima MKS4 series
Type Radial leaded
Material Polyester
Capacitance 1.5µF
Voltage 63V
Tolerance 10%
Operating Temperature -55 to +100°C
Dimensions 5 x 10.5 x 10.3mm
Pitch 10mm

Reviews


Be the first to submit a review