Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2G021001A00MS MKS2 0.01uF ±20% 400V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS2G021001A00MS MKS2 0.01uF ±20% 400V Radial Polyester Film Capacitor

Order Code:  

64-2355

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2G021001A00MS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.719
25+ £0.572
100+ £0.308
1000+ £0.244

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
37 available to back OrderBack-order availability date - 09/05/2024

A 400V 10nF 20% industry standard boxed metallised polyester capacitor in a 6.5 x 2.5 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 10nF
Voltage 400V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 6.5 x 2.5 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review