Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Wima MKS2B044701K00MS MKS2 4.7uF ±20% 50V Radial Polyester Film Capacitor
Image Representative of Range

Wima MKS2B044701K00MS MKS2 4.7uF ±20% 50V Radial Polyester Film Capacitor

Order Code:  

64-2331

  Copy to clipboard
Brand: Wima  Copy to clipboard MPN: MKS2B044701K00MS  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.65
25+ £3.51
100+ £1.84

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
46 available to back OrderBack-order availability date - 11/05/2024

A 50V 4.7µF 20% industry standard boxed metallised polyester capacitor in a 13 x 7.2 x 7.2mm case. Suitable for a wide range of general purpose applications.


  • Flame retardant red plastic case with epoxy resin seal
  • Lead pitch 5mm
  • Wima MKS2 series
Type Radial leaded
Material Polyester
Capacitance 4.7µF
Voltage 50V
Tolerance 20%
Operating Temperature -55 to +100°C
Dimensions 13 x 7.2 x 7.2mm
Pitch 5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review