Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DYMO S0721750 Tape Metallic Silver

Order Code:  

64-1611

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0721750 Copy to clipboard EAN-13: 5411313912280
  • Country of Origin: Belgium
 Report an error

Discontinued

Colourful, tear-resistant, easy-to-use plastic labels for use in DYMO LetraTag labellers.


  • 12mm width
  • Black lettering on metallic silver background
  • Self-adhesive
  • Tape length 4m
  • DYMO type S0721750 / 91208
Type Label printer tape
Colour Black on metallic silver
Size 12mm
Adhesive Standard

Reviews


Be the first to submit a review