Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DYMO S0721700 Tape Ultra Blue

Order Code:  

64-1610

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0721700 Copy to clipboard EAN-13: 5411313912259
  • Quickly find another product in this range by Colour:

    Black on blue Black on red Black on white Black on yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.98

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
32 available to back OrderBack-order availability date - 25/05/2024

Colourful, tear-resistant, easy-to-use plastic labels for use in DYMO LetraTag labellers.


  • 12mm width
  • Black lettering on blue background
  • Self-adhesive
  • Tape length 4m
  • DYMO type S0721700 / 91205
Type Label printer tape
Colour Black on blue
Size 12mm
Adhesive Standard

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review