Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


DYMO S0721800 Tape Set of 3 91241 Band Colour: Hyper-Yellow, Silver

Order Code:  

64-1606

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0721800 Copy to clipboard EAN-13: 5411313912419
  • Country of Origin: Belgium
 Report an error

Discontinued

Colourful, tear-resistant, easy-to-use plastic labels for use in DYMO LetraTag labellers.


  • Assorted colours pack of 3
  • 12mm width
  • One reel each of black lettering on white, metallic silver and yellow backgrounds
  • Self-adhesive
  • Tape length 3x 4m
  • DYMO type S0721800 / 91240
Type Label printer tape
Colour Various
Size 12mm
Adhesive Standard

Reviews


Be the first to submit a review