Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

DYMO S0720720 D1 Tape 9mm x 7m Black on Red

Order Code:  

64-1570

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0720720 Copy to clipboard EAN-13: 5411313409179
  • Country of Origin: Belgium
 Report an error

Discontinued

Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.

All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.


  • 9mm width
  • Black lettering on red background
  • Tape length 7m
  • Withstands water, oil, grease and most mild solvents
  • Withstands temperatures from –18 to +90°C
  • Can be removed without leaving adhesive residues
  • Easy-peel backing
  • UV resistant - no peeling or fading
  • DYMO type S0720720
Adhesive Removable
Colour Black on red
Size 9mm
Type Label printer tape

Reviews


Be the first to submit a review

Trustpilot