Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


DYMO S0720500 D1 Tape 12mm x 7m Black on Clear

Order Code:  

64-1554

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0720500  Copy to clipboard EAN-13: 5411313450102
 Report an error
Qty Unit Price (Ex VAT)
1+ £21.41

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
29 available to back OrderBack-order availability date - 22/05/2024

Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.

All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.


  • 12mm width
  • Black lettering on clear background
  • Tape length 7m
  • Withstands water, oil, grease and most mild solvents
  • Withstands temperatures from –18 to +90°C
  • Can be removed without leaving adhesive residues
  • Easy-peel backing
  • UV resistant - no peeling or fading
  • DYMO type S0720500
Type Label printer tape
Colour Black on clear
Size 12mm
Adhesive Removable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review