Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

DYMO S0720600 D1 Tape 12mm x 7m White on Clear
Image Representative of Range

DYMO S0720600 D1 Tape 12mm x 7m White on Clear

Order Code:  

64-1551

  Copy to clipboard
Brand: DYMO  Copy to clipboard MPN: S0720600  Copy to clipboard EAN-13: 5411313450201
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.63

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
18 available to back OrderBack-order availability date - 23/05/2024

Created specifically for your DYMO LabelManager™ label maker, this cassette of standard polyester D1 label strip offers the performance and variety you need for any indoor or outdoor labelling job, whether in your office, workshop, store or anywhere else you work.

All DYMO® D1 label tapes have an 'Easy Peel' back-slit for trouble-free application. The tapes produce long-lasting, high-quality labels that will last for many years.


  • 12mm width
  • White lettering on clear background
  • Tape length 7m
  • Withstands water, oil, grease and most mild solvents
  • Withstands temperatures from –18 to +90°C
  • Can be removed without leaving adhesive residues
  • Easy-peel backing
  • UV resistant - no peeling or fading
  • DYMO type S0720600
Type Label printer tape
Colour White on clear
Size 12mm
Adhesive Removable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review