Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BMS-660 DMG Standard Servo Double Ball Bearing Drive Metal JR

Order Code:  

64-0912

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-660DMG  Copy to clipboard EAN-13: 4016138751871
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.93

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 days
67 available to back OrderBack-order availability date - 23/05/2024

The BMS-660DMG servo from Bluebird has high adjustment accuracy coupled with a robust metal gear box.


  • Servo torque at 4.8V 126Ncm
  • Servo torque at 6V 142Ncm
  • Servo torque at 6 / 7.4V 142Ncm
  • Actuation time at 4.8V 0.20s (60°)
  • Actuation time at 6V 0.17s (60°)
  • Actuation time 6V / 7.4V 0.17s (60°)
  • Gear box Metal
  • Type of bearing: Double
  • Connector system: JR
  • Servo type: Standard
  • Servo technology: Digital
  • Width 20mm
  • Length 40.5mm
  • Height 42mm
  • Weight 60g
  • Supplied complete with mounting material
  • Bluebird type BMS-660DMG
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 142Ncm
Control Digital
Bearings Double ball
Brushless N/A
Weight 60g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review