Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bluebird BMS-705MG Double Ball Bearing Metal Gear JR Custom Servo Analogue Servo

Order Code:  

64-0863

  Copy to clipboard
Brand: Bluebird  Copy to clipboard MPN: BMS-705MG  Copy to clipboard EAN-13: 4016138744392
 Report an error
Qty Unit Price (Ex VAT)
1+ £25.31

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
46 available to back OrderBack-order availability date - 21/05/2024

The BMS-705MG is a low profile, high torque servo recommended for applications like operating ailerons on planes.


  • Actuation time (4.8V): 0.18s (60°)
  • Actuation time (6V): 0.16s (60°)
  • Actuation time 6V / 7.4V: 0.16s (60°)
  • Connector system: JR
  • Gear box material: Metal
  • Servo technology: Analogue
  • Servo torque (4.8V): 59Ncm
  • Servo torque (6V): 73Ncm
  • Servo torque 6V / 7.4V: 73Ncm
  • Servo type: Custom
  • Type of bearing: Double
  • Height: 23.5mm
  • Length: 42.8mm
  • Width: 21.5mm
  • Weight: 31g
  • Bluebird type: BMS-705MG
Operating Voltage 4.8 to 6V
Operating Speed N/A
Operating Torque 73Ncm
Control Analogue
Bearings Double ball
Brushless N/A
Weight 31g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


02 May 2017 Question by: Rapid Customer | Product code: 64-0863
Q. what s the rotation of this servo?? 180 degrees or 120??
A. Hi Hamish, thank you for your question. This has 120 degrees rotation.

Reviews


Be the first to submit a review