Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


TracoPower TSR 3-24150 Switching Regulator 3A 24V 5.0-15V

Order Code:  

63-9656

  Copy to clipboard
Brand: TracoPower  Copy to clipboard MPN: TSR 3-24150  Copy to clipboard EAN-13: 4016138870923
 Report an error
Qty Unit Price (Ex VAT)
1+ £29.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
9 available to back OrderBack-order availability date - 21/05/2024

The TracoPower TSR 3-24150 is a 3A DC/DC Converter from the TSR-3 Series. This converter is a non isolated step down switching regulator that can also be operated with a negative output voltage.

The converter is supplied in a very compact open frame package of 15.5 x 9.4 x 6.2mm. The high efficiency of up to 95% admits a full load operation up to 50°C and up to 85°C with 50% current reduction. It also has a low standby current and a wide input range. As the converter does not need a heatsink, this gives it a significant advantage over linear regulators.

Together with a remote On/Off input and protection against short circuit and over temperature this converter is the ideal load regulator for high reliable and energy critical applications.


  • High performance 3A switching regulator
  • Suitable for positive and negative output circuit
  • High efficiency up to 95%
  • Adjustable output voltages
  • Over-temperature protection
  • Short circuit protection
  • Remote On/Off input
  • Low output ripple and noise
  • 3-year product warranty
  • Supplied with an Output Current of 3A
  • Supplied with a Wide input voltage range of 10 to 30VDC
  • Supplied with an Adjustable Output Voltage of 5.0 to 15VDC
  • Manufacturer's part: TracoPower TSR 3-24150
Mounting Style PCB
Number of Outputs 1
Output Voltage Min 5V
Output Voltage Max 15V
Output Current Min 3mA
Output Current Max 3mA
Power Rating 75W
Supply Voltage Range 10 to 30V
Temperature Range -40 to +85°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review