Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
The TracoPower TEN 6-2413WIN is a DC/DC Converter from that has been designed for an optimised cost/ performance ratio of DC/DC converters with output power of 6W.
The converter has no minimum load requirement, overload protection, internal filter for EN55022 Class A and high efficiency. It has been encased with the popular DIP-24 standard package, and is the perfect replacement for many cost critical applications.
Mounting Style | DIP-24 |
---|---|
Number of Outputs | 1 |
Output Voltage Min | 15V |
Output Voltage Max | 15V |
Output Current Min | 400mA |
Output Current Max | 400mA |
Power Rating | 6W |
Supply Voltage Range | 9 to 36V |
Temperature Range | -40 to +85°C |