Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries

LappKabel 1121309 CLASSIC 110 CY Black Control Data Cable 4 x 1.5mm²
Image Representative of Range

LappKabel 1121309 CLASSIC 110 CY Black Control Data Cable 4 x 1.5mm²

Order Code:  

63-4311

  Copy to clipboard
Brand: LappKabel  Copy to clipboard MPN: 1121309 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
124 available to back OrderBack-order availability date - 24/05/2024

This screened control cable from LappKabel has a black sheath and is suitable for use with heating and air-conditioning systems and in EMC-sensitive environments.


  • Bend radius (no. of ODs for fixed installation): 6
  • Bend radius (no. of ODs for flexible installation): 20
  • Cable features: Shielded, UV-resistant
  • Cable Type: ÖLFLEX® CLASSIC 110 CY BLACK Control wiring
  • Colour: Black
  • Cross section 4 x 1.5mm²
  • Insulation material: PVC
  • Max. temperature range (fixed installation): +80°C
  • Max. temperature range (flexible installation): +70°C
  • Min. temperature range (fixed installation): -40°C
  • Min. temperature range (flexible installation): -5°C
  • No. of leads 4
  • Nominal voltage: 1000V
  • Nominal voltage U0: 600V
  • Outside diameter: 13mm
  • Sold per metre: Yes
  • Manufacturer's part 1121309

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.
Number of Cores 4
Colour Black
Cable Diameter 13mm
Wire Size 1.5mm²
Weight N/A
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review