Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Rigol DP832 3 Output Variable Bench DC Power Supply

Order Code:  

63-2172

  Copy to clipboard
Brand: Rigol  Copy to clipboard MPN: DP832 Copy to clipboard EAN-13: 4016138884166
 Report an error
Qty Unit Price (Ex VAT)
1+ £555.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 at factory, lead time 9 days
3 in Stock, despatched same dayAdditional quantity lead time 9 days

This 3 output variable bench DC power supply from Rigol has been designed with an intuitive user interface which includes an LCD display, channel setting, parameter input, menu softkey, display switching, advanced function area and output terminal. The power supply is ideal for the following applications: R&D lab general purpose testing, automotive electronic test, quality assessment inspection, production testing, bias power for RF/MW circuits, device or circuit characterisation and troubleshooting.


  • OVP/OCP:
    CH1: 10mV~33V/1mA~3.3A
    CH2: 10mV~33V/1mA~3.3A
    CH3: 10mV~5.5V/1mA~3.3A
  • Total power up to 195W
  • Low ripple noise: <350 uVrms/2mVpp
  • Excellent linear regulation rate and load regulation rate
  • Fast transient response time: <50us
  • Standard OVP/OCP/OTP protection functions
  • Standard timing function
  • Built in V,A,W measurements and waveform display
  • Support output delay, analysis, monitor, preset functions
  • Independent control for each channel
  • 3.5in TFT display
  • Connectivity: USB host and device, LAN, RS232, digital IO, USB-GPIB (Opt.)
  • Manufacturer's part DP832

Not recommended for use as a battery charger.

Number of Outputs 3
Output Voltage Min. 0V
Output Voltage Max. 30V
Output Current Min. 0A
Output Current Max. 3A
Power Rating 195W
Supply Voltage Range 100/115/230V
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review