Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Keithley 2611B System Sourcemeter SMU - Single Channel, 200V

Order Code:  

63-0489

  Copy to clipboard
Brand: Keithley  Copy to clipboard MPN: 2611B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £8210.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 22/06/2024

The Keithley 2611B is a Single Output Variable Bench DC Power Supply/ SourceMeter SMU Instrument from the 2600B Series. This single channel SMU instrument has a tightly integrated four-quadrant design that allows it to simultaneously source and measure both voltage and current to boost productivity in applications ranging from R&D to automated production test.

The 2611B has a 6½-digit resolution and USB 2.0 connectivity and is equipped with Keithley's high speed TSP® technology (over 200% faster than traditional PC-to-instrument communication techniques,) which dramatically improves the system-level speed to lower the cost of test. The TSP-Link interface enables multi-channel parallel test and expands the test system without the cost of a mainframe. The wide range of 1.5A DC, 10A pulse, 200V output makes power supply suitable for testing a wide range of higher voltage and higher current devices materials, components, and sub-assemblies.


  • Single channel model with 30W power output
  • 4 quadrant source/measure with 6½ digit resolution
  • Current Max/Min: 1.5A DC, 10A pulse/ 100fA
  • Voltage Max/Min: 200V/ 100nV
  • Built-in "Plug & Play" Java-Based I-V characterization and test software
  • TSP (Test Script Processing) technology embeds complete test programs inside the instruments
  • TSP-Link expansion technology for multi-channel parallel test
  • Large, easy-to-read, dual line display
  • Manufacturer's part: Keithley 2611B

Not recommended for use as a battery charger.


Number of Outputs 1
Output Current Max. 10A
Output Current Min. 0.1A
Output Voltage Max. 200V
Output Voltage Min. 0.2V
Power Rating 30.3W
Supply Voltage Range 100 to 240V
Temperature Range 0 to +50°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review