Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Keithley 2410 Single Output Variable Bench DC Power Supply

Order Code:  

63-0485

  Copy to clipboard
Brand: Keithley  Copy to clipboard MPN: 2410  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £13200.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 8 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 29/06/2024

The Keithley 2410 is a Single Output Variable Bench DC Power Supply/ Source Measuring Unit (SMU) from the 2400 Series.

This instrument has been designed specifically for test applications that demand tightly coupled sourcing and measurement. The 2410 provides precision voltage and current sourcing as well as measurement capabilities. The instrument is a true 6½-digit multimeter and a highly stable DC power source.

The power source characteristics include low noise, precision, and readback. The multimeter capabilities include high repeatability and low noise. The result is a compact, single channel, DC parametric tester. In operation, this instrument can act as a voltage source, a current source, a voltage meter, a current meter, and an ohmmeter.

Manufacturers of components and modules for the communications, semiconductor, computer, automotive, and medical industries will find this instrument invaluable for a wide range of characterisation and production test applications.


  • Five instruments in one (IV Source, IVR Measure)
  • Source and sink (4-quadrant) operation
  • 0.012% basic measure accuracy with 5½-digit resolution
  • 2-, 4-, and 6-wire remote V-source and measure sensing
  • 1700 readings/second at 4½ digits via GPIB
  • Pass/Fail comparator for fast sorting/binning
  • Available high speed sense lead contact check function
  • Programmable DIO port for automation/handler/prober control
  • Standard SCPI GPIB, RS-232, and Keithley Trigger Link interfaces
  • Keithley LabTracer 2.0 I-V curve tracing application software (downloadable)
  • Manufacturer's part: Keithley 2410

Not recommended for use as a battery charger.


Number of Outputs 1
Output Voltage Min. 0.000001V
Output Voltage Max. 1100V
Output Current Min. 0.000000000001A
Output Current Max. 1.05A
Power Rating 20W
Supply Voltage Range 100 to 240V
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review