Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Arcol V3 1RJ 1R ±5% Vitreous Enamelled Axial Resistor
Image Representative of Range

Arcol V3 1RJ 1R ±5% Vitreous Enamelled Axial Resistor

Order Code:  

62-1409

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: V3 1RJ  Copy to clipboard
  • Quickly find another product in this range by Resistance:

 Report an error
Qty Unit Price (Ex VAT)
1+ £0.333
25+ £0.313
50+ £0.304
100+ £0.292

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Out of StockPlease contact us for lead time

This 1R Arcol 3 watt axial vitreous enamel coated resistor is fully encapsulated in a solid vitrified glass coating for humidity proofing. Possible uses in power tools, consumer electronics, power supplies, welders and in high voltage applications. From the Arcol V3 range.


  • Power rating of 3 watts at 25°C
  • Maximum voltage 100V
  • Tolerance ±5%
  • Equivalent to Welwyn W21 series
  • High overload and pulse handling capability
  • Non-flammable coating
  • All welded construction
  • Conforms to relevant BS, CECC and JSS standards
Type Vitreous enamelled
Case Type Axial
Resistance
Tolerance 5%
Power Handling 3W
Working Voltage 100V
Temperature Coefficient 200ppm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review