Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Arcol V3 0R1J 0R1 ±5% Vitreous Enamelled Axial Resistor

Arcol V3 0R1J 0R1 ±5% Vitreous Enamelled Axial Resistor

Order Code:  

62-1400

  Copy to clipboard
Brand: Arcol  Copy to clipboard MPN: V3 0R1J  Copy to clipboard
 Report an error

Discontinued

This 0R1 Arcol 3 watt axial vitreous enamel coated resistor is fully encapsulated in a solid vitrified glass coating for humidity proofing. Possible uses in power tools, consumer electronics, power supplies, welders and in high voltage applications. From the Arcol V3 range.


  • Power rating of 3 watts at 25°C
  • Maximum voltage 100V
  • Tolerance ±5%
  • Equivalent to Welwyn W21 series
  • High overload and pulse handling capability
  • Non-flammable coating
  • All welded construction
  • Conforms to relevant BS, CECC and JSS standards
Type Vitreous enamelled
Case Type Axial
Resistance 0.1Ω
Tolerance 5%
Power Handling 3W
Working Voltage 100V
Temperature Coefficient 200ppm

Reviews


Be the first to submit a review