Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-6201-001 PT100 Input 0°C - 200°C 2 Wire Temperature Transmitter

Order Code:  

61-3273

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-6201-001  Copy to clipboard
  • Quickly find another product in this range by Temperature Range:

    0 to +100°C 0 to +200°C
 Report an error
Qty Unit Price (Ex VAT)
5+ £38.19
25+ £34.73

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024

A 0°C to +200°C Pt100 type 4 to 20mA temperature transmitter that may be housed in a probe terminal heads suitable for a DIN standard block. Features a non-interactive span and zero potentiometer action that makes it quick and simple to calibrate or re-scale.


  • 2-Wire loop
  • Low cost
  • High accuracy
  • In-head mounting, DIN standard fixing
  • High reliability
  • Permits virtually unlimited length of cable run in low-cost copper
  • Rugged construction
  • Effective input 'noise' rejection
Dimensions 42 x 42 x 32mm
Housing Type In-head mounting
Resistance 100Ω
Temperature Range 0 to +200°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review