Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-7007-001 Type T 5M Extension with Fitted Miniature Plug + Socket

Order Code:  

61-3263

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-7007-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £11.38

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 04/07/2024

A 5m type T thermocouple extension lead that comes with miniature IEC connectors fitted. The PVC insulated cable is constructed from a single pair of 7/0.2mm conductors that are laid flat side by side and PVC sheathed. The connector has contacts made from thermocouple compatible material and the contacts are polarised to prevent incorrect connection.


  • Tolerance Class 2
  • Cable insulation rating -10°C to +105°C
  • Connector max. temperature rating 220°C
  • IEC Colour coded
Wire Type PVC Type T
Strands/Strand Size 7/0.2mm
Length 5m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review