Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-2714-010 4 Core 10M Reel PVC Insulated Tin Plated Copper Cable

Order Code:  

61-3256

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2714-010  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    10m 25m
 Report an error
Qty Unit Price (Ex VAT)
20+ £16.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

4-Core, PVC insulated cable that serves as extension cable for RTDs/PRTs. Constructed from twisted cores of 7/0.2mm tin plated copper conductor that has polyester tape and nylon cord. Tin plated copper braided screen is surrounded by a PVC insulated black outer jacket. The cable is used to extend 2, 3 or 4-wire RTD configurations and is most commonly used with Pt100 PRTs, as well as being suitable for other types such as Pt130, Pt500, and Pt1000.


  • Supplied on 10m reels
  • Waterproof
  • Highly flexible
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -10°C to +105°C
Dimensions 10m
Housing Type N/A
Resistance N/A
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review