Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility XE-2757-010 4 Core 10M Reel PTFE Silver Plated Copper Cable

Order Code:  

61-3254

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2757-010 Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    10m 25m
 Report an error
Qty Unit Price (Ex VAT)
20+ £66.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 15/07/2024

A 4-core extension cable for Platinum Resistance Thermometers (PRT). A PTFE outer jacket encloses a silver plated copper braided screen which, in turn, surrounds 4-core PTFE insulated 7/0.2mm silver plated copper stranded wire, with twisted cores and mylar tape. The cable can be used for extending 2, 3 or 4-wire RTD configurations of Pt100, Pt130, Pt500 and Pt1000 PRTs.


  • Supplied on 10m reels
  • High temperature to 260°C
  • Flexible with good mechanical strength
  • Resistant to oils, acids and other adverse fluids
  • Cores colour coded red and white iaw IEC 751
  • Insulation rating -75°C to +260°C
Dimensions 10m
Housing Type N/A
Resistance N/A
Temperature Range N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review