Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-2322-100 Type T 100M Reel PFA Insulated Twin-Twisted Pair Cable

Order Code:  

61-3238

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2322-100  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
2+ £51.32
6+ £42.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 05/07/2024

A 100m reel of 1/0.2mm T type thermocouple cable designed for extending or for making simple thermocouples. The cable is constructed using a single pair of PFA insulated conductors twisted together and exhibits good mechanical strength and flexibility, being also resistant to oils, acids and other adverse fluids, gasses, steam and pressure, etc.


  • Tolerance Class 1 for optimum accuracy
  • Insulation rating -75°C to +260°C
  • Colour coded to IEC 584-3
Wire Type PFA Type T
Strands/Strand Size 1/0.2mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review