Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-2550-100 Type VX PVC Insulated Flat Pair 100m Reel Cable

Order Code:  

61-3233

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2550-100  Copy to clipboard
  • Quickly find another product in this range by Wire Type:

    PVC type J PVC Type K PVC Type Vx
 Report an error
Qty Unit Price (Ex VAT)
2+ £52.74
6+ £43.96

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024

Flat pair construction thermocouple cable of type XX (KCB), with PVC insulation. Due to the conductors being laid flat the cable is very flexible and the cable is also waterproof, making these cables suitable for all-round general purpose use.


  • Thermocouple compensating cable (VX) for type K thermocouple
  • Stranded conductors 7/0.2mm
  • Supplied on 100m reels
  • Tolerance Class 2
  • Insulation rating -10°C to +105°C
  • Jackets and cores colour coded to IEC 584-3
Wire Type PVC Type Vx
Strands/Strand Size 7/0.2mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review