Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-2212-100 Type J PVC Mylar Screened 100m Reel Thermocouple Cable

Order Code:  

61-3230

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-2212-100  Copy to clipboard
  • Quickly find another product in this range by Wire Type:

    PVC Type J PVC Type K
 Report an error
Qty Unit Price (Ex VAT)
2+ £88.50
6+ £73.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

J type thermocouple extension and compensating cable that is PVC insulated and has aluminium Mylar tape screen and drain wire. The cable is both flexible and waterproof and is suitable for general purpose use.


  • Screened construction for reduced electrical noise
  • Stranded 7/0.2mm conductors
  • Supplied on reels of 100m
  • Tolerance Class 2
  • Insulation rating -10°C to +105°C
  • Cores and jacket colour coded to IEC 584-3
Wire Type PVC Type J
Strands/Strand Size 7/0.2mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review