Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3654-001 6 x 400mm SS316 Sheath PT100 Probe with Terminal Head

Order Code:  

61-3216

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3654-001  Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    200 x 6mm 400 x 6mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £56.28
25+ £51.16
100+ £45.01

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

A wide temperature range, heavy duty Pt100 sensor with a Ø6 x 400mm stem manufactured from 316 stainless steel. The probe is terminated in an IP67 rated aluminium alloy weatherproof terminal head that has a 4-wire connection block and a M20 cable entry (with gland).


  • Temperature range -100°C to +450°C
  • Pt100 Class B 4-wire connection to IEC 751
  • M20 x 1.5mm cable gland
Dimensions 400 x 6mm
Housing Type Terminal head
Resistance 100Ω
Temperature Range -100 to +450°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review