Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility XE-3622-001 6 x 150mm PFA Lead General Purpose PT100 Probe

Order Code:  

61-3210

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3622-001 Copy to clipboard
  • Quickly find another product in this range by Dimensions:

    150 x 3mm 150 x 6mm 250 x 3mm 250 x 6mm
 Report an error
Qty Unit Price (Ex VAT)
5+ £32.78
25+ £29.83
100+ £26.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/07/2024

A Ø6 x 150mm industrial class Pt100 class B sensor probe suitable for mulipurpose use. Protection is provided by a rigid 316 stainless steel sheath and the PRT is terminated by 1m of PTFE insulated screened lead.


  • Temperature range -50°C to +250°C
  • Pt100 Probe to IEC 751
  • Class B 4-wire connection
  • Connects to any Pt100 2,3 or 4-wire instruments
Dimensions 150 x 6mm
Housing Type Stainless steel housing
Resistance 100Ω
Temperature Range -50 to +250°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review