Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3660-001 2 Metre Self Adhesive Silicone Rubber Patch PT100 Sensor

Order Code:  

61-3204

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3660-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £28.19

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

This thin film Pt100 type Platinum Resistance Thermometer (PRT) is encapsulated in a silicone rubber patch that has self-adhesive aluminium foil backing. The PRT has a temperature range of -50°C to +150°C.


  • Resistance 100Ω @ 0°C
  • 2m Length
  • Resistant to many oils and chemicals
  • Teflon insulated lead 7/0.2mm 4-core
  • Termination 4x wire tails
  • Conforms to IEC 751 Class B
Dimensions 40 x 13 x 5mm
Housing Type Thin film element
Resistance 100Ω
Temperature Range -50 to +150°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review