Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3526-001 Type T 2M PTFE Fine Wire Thermocouple with Mini Plug

Order Code:  

61-3198

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3526-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
20+ £5.87

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024

An exposed junction T type thermocouple with 2m of PTFE insulated twin-twist 1/0.2mm wire. The thermocouple has a fast response and a temperature range of –75°C to +250°C making it ideal for test and development work.


  • Complete with fitted plug
  • Welded tip
  • Low mass exposed junction gives fast response
  • Supplied in single quantities
Type Type T thermocouple
Probe Temperature Range -75 to +250°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review