Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility XE-3521-001 Type T 2 Metre PTFE Insulated Fine Wire Exposed

Order Code:  

61-3196

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3521-001 Copy to clipboard
 Report an error

Discontinued

An exposed junction T type thermocouple with 2m of PTFE insulated twin-twist 1/0.2mm wire. The thermocouple has a fast response and a temperature range of –75°C to +250°C making it ideal for test and development work.


  • Welded tip
  • Low mass exposed junction gives fast response
  • Supplied in single quantities
Type Type T thermocouple
Probe Temperature Range -75 to +250°C
Termination Tails

Reviews


Be the first to submit a review