Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
An exposed junction K type thermocouple with 1m of PTFE insulated twin-twist 1/0.2mm wire. The thermocouple has a fast response and a temperature range of –75°C to +250°C making it ideal for test and development work.
Type | Type K thermocouple |
---|---|
Probe Temperature Range | -75 to +250°C |
Termination | Tails |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In