Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3257-001 J Thermocouple 6 x 150mm SS321 Sheath Terminal Head

Order Code:  

61-3179

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3257-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £46.41
25+ £42.22
100+ £37.10

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/07/2024

A type J thermocouple with a 150mm long probe that is protected by a 321 stainless steel sheath. The probe is terminated in a weatherproof aluminium terminal head with a screw fit lid. The weatherproof terminal head and stainless steel sheath make this thermocouple ideal for use in harsh environments and external situations.


  • Temperature range -100°C to +760°C
  • Probe diameter 6mm
  • Terminal head is IP67 rated
  • M20 x 1.5mm cable entry
Type Type J thermocouple
Probe Temperature Range -100 to +760°C
Termination Terminal head

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review