Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3251-001 K Thermocouple 6 x 300mm SS310 Sheath Terminal Head

Order Code:  

61-3174

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3251-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £43.35
25+ £39.42
100+ £34.67

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 09/07/2024

A type K thermocouple with a 300mm long probe that is protected by a 310 stainless steel sheath. The probe is terminated in a weatherproof aluminium terminal head with a screw fit lid. The weatherproof terminal head and stainless steel sheath make this thermocouple ideal for use in harsh environments and external situations.


  • Temperature range -100°C to +1100°C
  • Probe diameter 6mm
  • Terminal head is IP67 rated
  • M20 x 1.5mm cable entry
Type Type K thermocouple
Probe Temperature Range -100 to +1100°C
Termination Terminal head

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review