Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3332-001 250mm SS310 Sheath with Threaded Pot and Lead type K

Order Code:  

61-3166

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3332-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £37.74
25+ £34.33
100+ £30.23

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024

A Ø3.0 X 250mm type K thermocouple with flexible mineral insulation. The probe is housed in a 310 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal and tails. The single element junction is insulated from the sheath, protecting against spurious electrical signals.

the highly flexible sheath can be bent and formed to suit particular applications and processes, making this thermocouple suitable for a wide range of uses, including brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.


  • Temperature range –40°C to +1100°C
  • Insulated hot junction
  • Excellent mechanical strength
  • Mineral insulation provides protection against oxidisation, corrosion and contamination
  • Fast thermal response
  • 310 stainless steel sheath
  • M8 x 1.0 threaded pot (max. temp +200°C)
  • Tails 100mm, PFA insulated twin twisted, 7/0.2mm
  • Colour coded to IEC 584
Type Type K thermocouple
Probe Temperature Range -40 to +1100°C
Termination Tails

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review