Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3230-001 SS310 Sheath Thermocouple with Mini Type K Plug

Order Code:  

61-3158

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3230-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £43.11
5+ £39.23
25+ £34.50

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 06/07/2024

A Ø3.0 x 150mm long mineral insulated K type thermocouple housed in a flexible 310 Stainless Steel sheath. The thermocouple is terminated by a miniature plug colour that is colour coded green in accordance with IEC 584. The probe may be bent or formed as required to suit any particulat application and the thermocouple is suitable for use in applications such as heat exchanger, flues, power stations, annealing and heat treatment furnaces, glass industry and brick and cement kilns.


  • Miniature plug termination
  • Probe temperature range -40°C to +1100°C
  • Single element design, junction insulated from sheath
  • Good corrosion and oxidisation resistance
  • Insulated hot junction
  • Colour coded in accordance with IEC 584
  • Connector rated to 200°C
Type Type K thermocouple
Probe Temperature Range -40 to +1100°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review