Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-3203-001 1000mm SS310 MI Thermocouple Type K Miniature Plug

Order Code:  

61-3142

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-3203-001  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £33.50
25+ £30.46
100+ £26.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

A mineral insulated K type thermocouples with a 1000mm long probe and a highly flexible 310 Stainless Steel sheath. The thermocouple is terminated by a miniature plug that is rated at 220°C. The probe may be bent and formed, making it suitable for a range of applications. The single element has its junction insulated from the sheath which lessens the instances of spurious electrical signals.

The 310 Stainless Steel sheath exhibits good corrosion and oxidation resistance and satisfactorily operates in sulphur bearing atmospheres making it suitable for application such as brick and cement kilns, glass industry, heat treatment and annealing furnaces, power stations, flues, heat exchangers, etc.


  • Grounded junction
  • Probe temperature range -100°C to +800°C
  • Probe diameter 0.5mm for fast response
  • Colour coded in accordance with IEC 584
  • Insulated hot junction
  • M8 x 1mm Fine pitch threaded pot seal rated to 200°C
Type Type K thermocouple
Probe Temperature Range -100 to +800°C
Termination Miniature IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review