Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-1824-001 4 Way Panels for Standard Panel Thermocouple Type SSFF

Order Code:  

61-3128

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1824-001  Copy to clipboard
  • Quickly find another product in this range by Type:

    12-Way standard panel 2-Way standard panel 4-Way standard panel
 Report an error
Qty Unit Price (Ex VAT)
5+ £10.91
25+ £9.93
100+ £8.72

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 11/07/2024

A 1 row x 4 hole connector panel faceplate suitable for standard-sized panel mount thermocouple sockets that are fitted with stainless steel mounting brackets.


  • Width x height 107 x 66mm
  • 2.5mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 4-Way standard panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review