Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Labfacility XE-1726-001 6 Way Panels for Miniature Panel Thermocouple Type SSF

Order Code:  

61-3125

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1726-001 Copy to clipboard
  • Quickly find another product in this range by Type:

    12-Way miniature panel 2-Way miniature panel 4-Way miniature panel 6-Way miniature panel
 Report an error
Qty Unit Price (Ex VAT)
5+ £12.59
25+ £11.46
100+ £10.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/07/2024

A 1 row x 6 hole connector panel suitable for miniature panel mount thermocouple sockets that are fitted with stainless steel mounting brackets


  • Width x height 115 x 45mm
  • 2mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 6-Way miniature panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review