Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-1812-001 20 Way panel for Standard Fascia Thermocouple Type FF

Order Code:  

61-3121

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1812-001  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
5+ £18.46
25+ £16.81
100+ £14.76

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 10/07/2024

A 2 row x 10 hole connector panel designed to accept standard-sized panel mounting thermocouple sockets.


  • Width x height 221 x 111mm
  • 2.5mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 20-Way standard fascia

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review