Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-1713-001 24 Way panel for Miniature Fascia Thermocouple Type FF

Order Code:  

61-3109

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1713-001  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
5+ £13.12
25+ £11.91

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 06/07/2024

A 2 row x 12 hole connector panel designed to accept miniature panel mounting thermocouple sockets.


  • Width x height 205 x 75mm
  • 2mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 24-Way miniature fascia

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review