Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-1705-001 5 Way panel for Miniature Fascia Thermocouple Type FF

Order Code:  

61-3101

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-1705-001  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
5+ £5.25
25+ £4.78
100+ £4.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

A 1 row x 5 hole connector panel designed to accept miniature panel mounting thermocouple sockets.


  • Width x height 100 x 45mm
  • 2mm Panel thickness
  • Etch matt and satin anodised finish
  • Fixing holes 4 x 3.2mm
Type 5-Way miniature fascia

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review