Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility AS-K-SSPFQ Type K ANSI Standard Quick Wire Panel Mount Thermocouple

Order Code:  

61-3088

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AS-K-SSPFQ  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
10+ £5.54
30+ £5.03
100+ £4.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/07/2024

A K type panel mounting socket thermocouple connector with a mounting bracket and quick wire termination that makes it quick and easy to connect. It is of standard size and intended for industrial applications. The connector is designed with round contacts and is manufactured using true thermocouple alloys helping to reduce the amount of electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AS series


Type Type K panel socket - quick wire + bracket
Termination Standard ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review