Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility AM-K-SSPFQ Type K ANSI Miniature Quick Wire Panel Mount Thermocouple

Order Code:  

61-3064

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AM-K-SSPFQ  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
30+ £3.79
120+ £3.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 07/07/2024

A panel mounting socket connector, with mounting bracket, designed for type K thermocouples. Quick wire termination make it quick and easy to connect. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type K panel socket - quick wire + bracket
Termination Miniature ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review