Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility AM-K-FQ Type K ANSI Miniature Quick Wire Connector In-Line Sock

Order Code:  

61-3058

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AM-K-FQ  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
50+ £3.99
100+ £3.51

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/07/2024

A free socket connector with quick wire termination making it quick and simple to connect. Designed for type K thermocouples and colour coded to the ANSI specification. Has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type K free socket - quick wire
Termination Miniature ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review