Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility AM-J-M Type J ANSI Miniature Thermocouple Connector In-Line Plug

Order Code:  

61-3047

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AM-J-M  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
100+ £1.74

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/07/2024

A free plug connector designed for type J thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type J free plug
Termination Miniature ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review