Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility AM-K-M Type K ANSI Miniature Thermocouple Connector In-Line Plug

Order Code:  

61-3046

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: AM-K-M  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
1+ £3.30
5+ £3.24
25+ £3.09

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
94 in Stock, despatched same dayAdditional quantity lead time 9 weeks

A free plug connector designed for type K thermocouples. The connector is colour coded to the ANSI specification and has flat pins and contact materials matched to the thermocouple type, reducing electrical errors.


  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to ANSI specifications
  • Ideal for general purpose use
  • Connector will accept thermocouple cable up to 4mm in diameter
  • Contacts are made from true thermocouple alloys
  • Labfacility AM series


Type Type K free plug
Termination Miniature ANSI

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review