Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IS-J-FD Type J IEC Standard Duplex Thermocouple Connector Socket

Order Code:  

61-3044

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IS-J-FD  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
10+ £7.98
30+ £7.26
100+ £6.42

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/07/2024

This Duplex (2-channel) type J standard-sized free socket thermocouple connector is designed to be used in industrial applications. The connector has round socket pins made from true thermocouple alloys, reducing errors.




  • Rugged glass-filled polyester bodies
  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IS series


Type Type J duplex free socket
Termination Standard IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review