Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility IS-T-SSPF Type T EC Standard Panel Mount Thermocouple Connector

Order Code:  

61-3036

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: IS-T-SSPF  Copy to clipboard
  • Quickly find another product in this range by Type:

 Report an error
Qty Unit Price (Ex VAT)
15+ £5.69
30+ £5.14
105+ £4.53

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 08/07/2024

This type T standard-sized panel-mounting socket thermocouple connector has a mounting bracket and is designed to be used in industrial applications. The connector has round socket pins made from true thermocouple alloys, reducing errors.




  • Operating temperature 220°C
  • Polarised to ensure correct connection
  • Moulded plastic body colour coded to IEC584-3, BS4937
  • Labfacility IS series


Type Type T panel socket + bracket
Termination Standard IEC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review